- RS Stock No.:
- 187-9632
- Mfr. Part No.:
- 2203394
- Brand:
- Phoenix Contact
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.94
(exc. GST)
$18.63
(inc. GST)
Units | Per unit |
1 + | $16.94 |
- RS Stock No.:
- 187-9632
- Mfr. Part No.:
- 2203394
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stand for mounting the UCS housing, height: 47 mm, material: polyamide, colour: turquoise blue, similar to RAL 5018, wall mounting option is integrated, snaps into the screw holes of the housing
Specifications
Attribute | Value |
---|---|
Type | Adapter |
For Use With | Mounting the UCS Housings |
Material | PA |
Dimensions | 90 x 18.4 x 37.5mm |
Series | UCS |
Related links
- Connector Wrenches
- Phoenix Contact UCS 237-195-H-GD 9005 Polycarbonate PCB Enclosure,...
- Phoenix Contact UCS Series Adapter for Use with Stacking Several...
- Phoenix Contact UCS Series Adapter for Use with Protecting the...
- Phoenix Contact UCS Series PA Adapter for Use with Mounting the...
- Phoenix Contact Adapter Plate for use with UCS Housings
- Phoenix Contact UCS Series Adapter for Use with Mounting the UCS...
- Phoenix Contact UCS Series Adapter, 17.3 x 17.3 x 11.7mm