- RS Stock No.:
- 187-9628
- Mfr. Part No.:
- 2203348
- Brand:
- Phoenix Contact
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.41
(exc. GST)
$10.35
(inc. GST)
Units | Per unit |
1 + | $9.41 |
- RS Stock No.:
- 187-9628
- Mfr. Part No.:
- 2203348
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Adapter for protecting the corners of the UCS housing, material: TPE-U, colour: turquoise blue, similar to RAL 5018, held in the screw holes of the housing
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Dimensions | 17.3 x 17.3 x 11.7mm |
Series | UCS |
Related links
- Colder Products Hose Connector BSPT 1/8in, 17.3 bar
- RS PRO 75dB PCB Mount Continuous Magnetic Buzzer Component 4V dc...
- Colder Products Hose Connector BSPT 3/8in, 17.3 bar
- Fair-Rite Openable Ferrite Sleeve For EMI Suppression Diameter 5.1mm
- RS PRO 77dB PCB Mount Continuous Magnetic Buzzer Component 8V dc...
- Phoenix Contact UCS Series Adapter for Use with Protecting the...
- Colder Products Hose Connector BSPT 1/4in, 17.3 bar
- Colder Products Hose Connector 17.3 bar