Phoenix Contact UCS Series Adapter for Use with Protecting the Corners of the UCS Housings, 17.3 x 17.3 x 11.7mm
- RS Stock No.:
- 187-9626
- Mfr. Part No.:
- 2203347
- Brand:
- Phoenix Contact
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.41
(exc. GST)
$10.35
(inc. GST)
Units | Per unit |
1 + | $9.41 |
- RS Stock No.:
- 187-9626
- Mfr. Part No.:
- 2203347
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Adapter for protecting the corners of the UCS housing, material: TPE-U, colour: black, similar to RAL 9005, held in the screw holes of the housing
Specifications
Attribute | Value |
---|---|
Type | Adapter |
For Use With | Protecting the Corners of the UCS Housings |
Dimensions | 17.3 x 17.3 x 11.7mm |
Colour | Black |
Series | UCS |
Related links
- Phoenix Contact UCS Series PA Adapter for Use with Mounting the...
- RS PRO 75dB PCB Mount Continuous Magnetic Buzzer Component 4V dc...
- Phoenix Contact UCS Series Adapter for Use with Stacking Several...
- Fair-Rite Openable Ferrite Sleeve For EMI Suppression Diameter 5.1mm
- RS PRO 77dB PCB Mount Continuous Magnetic Buzzer Component 8V dc...
- Phoenix Contact UCS Series PA Adapter for Use with Mounting the...
- Phoenix Contact UCS Series Adapter for Use with Mounting the UCS...
- Phoenix Contact UCS Series Adapter, 17.3 x 17.3 x 11.7mm