Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Raspberry Pi Shop
Raspberry Pi Cases
Okdo ABS Case for use with Raspberry Pi 4 Model B in Black
RS Stock No.:
187-3795
Mfr. Part No.:
ASM-1900141-21_bulk
Brand:
Okdo
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
187-3795
Mfr. Part No.:
ASM-1900141-21_bulk
Brand:
Okdo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Power Hat Quick Start Guide
Pi 4 Power Hat Case Line Drawings
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
The OKdo Power HAT Black Case has been specifically designed for use with the Raspberry Pi 4 Model B with power switch feature. This comes in Black colour.
Attribute
Value
For Use With
Raspberry Pi 4 Model B
Colour
Black
External Dimensions
95 x 63 x 30mm
Body Material
ABS