- RS Stock No.:
- 187-3430
- Mfr. Part No.:
- ASM-1900138-11_Bulk
- Brand:
- Okdo
Discontinued product
- RS Stock No.:
- 187-3430
- Mfr. Part No.:
- ASM-1900138-11_Bulk
- Brand:
- Okdo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
OKdo Sliding White Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 2-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.
Specifications
Attribute | Value |
---|---|
Colour | White |
Series | Pi 4 Slide |
External Dimensions | 95 x 63 x 30mm |
Body Material | ABS |