V7 16 GB DDR4 Desktop, Laptop RAM, 2400MHz, SODIMM
- RS Stock No.:
- 283-6164
- Distrelec Article No.:
- 302-28-348
- Mfr. Part No.:
- V71920016GBS
- Brand:
- V7
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$100.64
(exc. GST)
$110.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.64 |
- RS Stock No.:
- 283-6164
- Distrelec Article No.:
- 302-28-348
- Mfr. Part No.:
- V71920016GBS
- Brand:
- V7
Related links
- Silicon Power 16 GB DDR4 Desktop, Laptop RAM, 2400MHz, SODIMM
- Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
- Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
- Crucial 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
- Netac 8 GB Desktop, Laptop RAM, 3200MHz, SODIMM, 1.2V
- Netac 8 GB Desktop, Laptop RAM, 1600MHz, SODIMM, 1.35V
- Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V
- Crucial 16 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V