- RS Stock No.:
- 201-6645
- Mfr. Part No.:
- CT2K4G3S186DJM
- Brand:
- Crucial
Discontinued product
- RS Stock No.:
- 201-6645
- Mfr. Part No.:
- CT2K4G3S186DJM
- Brand:
- Crucial
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Laptop |
Capacity | 8 GB |
Speed | 1866MHz |
Industrial | No |
Memory Class | DDR3 |
Memory Socket | SODIMM |
Voltage | 1.35, 1.5V |