STMicroelectronics Wireless Bridge Bluetooth Smart (BLE), Near Field Communication (NFC), WiFi Evaluation Kit 868MHz
- RS Stock No.:
- 915-8912
- Mfr. Part No.:
- STEVAL-IDI004V2
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 915-8912
- Mfr. Part No.:
- STEVAL-IDI004V2
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Internet of Things (IoT) Wireless Bridge, Wi-Fi, 868MHz, Bluetooth, NFC
The STEVAL-IDI004V2 wireless bridge evaluation kit supports the WiFi, 868 MHz, Bluetooth and NFC communication protocols for the Internet of Things (IoT). The STM32F103 microcontroller manages the system as a bridge between the communications modules. The WiFi, Bluetooth and 868 MHz certified modules interface data is through a UART port. The NFC transceiver module is connected through an SPI interface.
SPWF01SA.11 module for WiFi communication 2.4 GHz IEEE 802.11 b/g/n
Integrated TCP/IP
AT commands
TLS/SSL for end-to-end security
Over-the-air firmware updates
SP1ML-868 module for Sub-GHz RF communication
SPBT2632 module for Bluetooth communication version 3.0
NFC (Near Field Communication) interface with the CR95HF, NFC Reader IC
13.56 MHz inductive etched antenna
Configuration using a PC application GUI through USB virtual com port
Android application to access sensor node data via Bluetooth
Pre-certified RF module (FCC, IC, CE, TELEC)
Integrated TCP/IP
AT commands
TLS/SSL for end-to-end security
Over-the-air firmware updates
SP1ML-868 module for Sub-GHz RF communication
SPBT2632 module for Bluetooth communication version 3.0
NFC (Near Field Communication) interface with the CR95HF, NFC Reader IC
13.56 MHz inductive etched antenna
Configuration using a PC application GUI through USB virtual com port
Android application to access sensor node data via Bluetooth
Pre-certified RF module (FCC, IC, CE, TELEC)
WLAN (Wireless Local Area Network) - STMicroelectronics
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE), Near Field Communication (NFC), WiFi |
Kit Classification | Evaluation Kit |
Kit Name | Wireless Bridge |
Frequency | 868MHz |