- RS Stock No.:
- 912-5173
- Mfr. Part No.:
- MIKROE-1913
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 912-5173
- Mfr. Part No.:
- MIKROE-1913
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
WiFi4 click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. The WiFi4 click board is an add-on board that provides wireless access to the Internet via a compatible router.
SPWF015A SoC module with IEEE 802.11b/g/n compliant 2.4GHz transceiver & Cortex-M4 core microcontroller
Microcontroller memory: 1.5MB Flash, 64KB RAM
TCP/IP protocol stack with web server and application service capabilities
14 x GPIO pins
Power supply: +3.3Vdc
Microcontroller memory: 1.5MB Flash, 64KB RAM
TCP/IP protocol stack with web server and application service capabilities
14 x GPIO pins
Power supply: +3.3Vdc
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | mikroBus Click Board |
Featured Device | SPWF01SA |
Frequency | 2.4GHz |
Kit Name | WiFi4 click |