Microchip PIC32 Bluetooth Starter Kit for PIC32MX270F256D

  • RS Stock No. 829-9053
  • Mfr. Part No. DM320018
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

DM320018 PIC32 Bluetooth® Starter Kit

The DM320018 PIC32 Bluetooth Starter Kit by Microchip is a Bluetooth development platform featuring the PIC32MX270F256D MCU. Featured are a HCI-based Bluetooth radio, pushbuttons, Cree high-output multi-colour LED, standard single-colour LEDs, accelerometer, temperature sensor and general-purpose input/output for reduced development time for Bluetooth Serial Port Profile (SPP), USB and General Purpose Applications.

Kit Features

PIC32MX270F256D for central processing
Bluetooth HCI module
Cree high output multi-colour LED
Integrated 3-axis accelerometer and temperature sensor
3 standard single colour LEDs for display
5 push buttons for user defined inputs
On board debugging

Kit Contents

PIC 32 Bluetooth Starter Kit development board
USB A-to-B cable for power and debug of the development board

Bluetooth - Microchip

Specifications
Attribute Value
RF Technology Bluetooth
Kit Classification Starter Kit
Featured Device PIC32MX270F256D
Kit Name PIC32
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 137.21
(exc. GST)
$ 150.93
(inc. GST)
units
Per unit
1 +
$137.21
Related Products
EFM32 Pearl Gecko Starter Kits, Silicon Labs Pearl ...
Description:
EFM32 Pearl Gecko Starter Kits, Silicon Labs Pearl Gecko microcontrollers feature a 32-bit ARM Cortex-M4 processor core They offer a wide array of peripherals and a cryptographic hardware engine supporting AES, ECC, and SHA. With low current active mode and ...
EFR32MG12 Mighty Gecko Zig Bee/Thread Wireless Starter Kit ...
Description:
EFR32MG12 Mighty Gecko Zig Bee/Thread Wireless Starter Kit The Silicon Labs Mighty Gecko family (EFR32MG) of System-On-Chips (SoC) integrates a 24GHz single- or 2.4GHz/Sub-1GHz dual-band radio with a 32-bit ARM Cortex-M4 core for Zig Bee and Thread Mesh networking. Simplicity ...
The ATWILC3000-SHLD evaluation kit is a hardware platform ...
Description:
The ATWILC3000-SHLD evaluation kit is a hardware platform to evaluate the ATWILC3000-MR110CA module The ATWILC3000 is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller with support for BLE 4.0. The ATWILC3000 supports single stream 1x1 802.11n mode providing up ...
The ATWINC3400-XSTK evaluation kit is a hardware platform ...
Description:
The ATWINC3400-XSTK evaluation kit is a hardware platform to evaluate the WINC3400-MR210CA module The WINC3400 is an IEEE 802.11 b/g/n/BLE4.0 IoT network controller SoC. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and BLE Network capabilities through ...