Arrow Electronics ARIS EDGE 32MHz Bluetooth, Thread, ZigBee Development Board for IoT Applications

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ARIS EDGE board, developed by RELOC for Arrow Electronics, is a ready-to-use Internet of Things (IoT) hardware and software platform that enables users to get their IoT applications up and running quickly, exploiting the Renesas Synergy development framework. Based on Renesas Synergy S1 MCU, the ARIS EDGE board has a host of features that equip it for smart sensing and IoT operations.

Multi-protocol module supporting BLE, Thread and ZigBee stacks
High performance MEMS 9-degrees-of-freedom IMU with sensor fusion capabilities.
Up to 32-MHz core clock
128 kB code flash
16 kB SRAM
micro-USB connector providing access to the native S1 USB peripheral
Ambient light sensor

Specifications
Attribute Value
RF Technology Bluetooth, Thread, ZigBee
Kit Classification Development Board
For Use With IoT Applications
Kit Name ARIS EDGE
Frequency 32MHz
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 190.52
(exc. GST)
$ 209.57
(inc. GST)
units
Per unit
1 - 1
$190.52
2 - 4
$189.22
5 +
$186.65
Related Products
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
Radio Frequency Development Kit Compatible with Arduino, PMOD ...
Description:
Radio Frequency Development Kit Compatible with Arduino, PMOD and Grove form factors Ultra-low Power ARM Cortex M3Open Source IDE Tools No External Debugger/Emulator Tools needed.
ST offers a comprehensive range of evaluation boards ...
Description:
ST offers a comprehensive range of evaluation boards that for Communication and Connectivity solutions for use in mobile computing, communication and media devices Explore the range of evaluation boards below to find the perfect fit for your design project. Based ...
The Pycom Wi-Fi Development Board is a compact ...
Description:
The Pycom Wi-Fi Development Board is a compact quadruple network Micro Python enabled kit It is the perfect enterprise-grade IoT platform for your connected things. It can act as a Lo Ra nano gateway and a multi-bearer (Lo Ra, Sigfox, ...