STMicroelectronics SPBT3.0DP1 Module Bluetooth Evaluation Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ST offers a comprehensive range of evaluation boards that for Communication and Connectivity solutions for use in mobile computing, communication and media devices. Explore the range of evaluation boards below to find the perfect fit for your design project

The STEVAL-BTDP1 dongle demonstration tool is exclusively designed for quick and easy SPBT3.0DP1 module evaluation. The dongle includes an RF antenna and a USB connector to allow PC communication with the Bluetooth® module and power the dongle. The STEVAL-BTDP1 includes downloaded firmware so you can create a Bluetooth® link using simple AT commands (see user manual UM2077 on www.st.com for the complete list of AT commands).

Based on the V3.0 Bluetooth® class 1 module SPBT3.0DP1
USB interface and power supply
Reprogramming support via USB interface
Reset button
On-board Antenna
RoHS compliant

Specifications
Attribute Value
RF Technology Bluetooth
Kit Classification Evaluation Board
Kit Name SPBT3.0DP1 Module
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 79.85
(exc. GST)
$ 87.83
(inc. GST)
units
Per unit
1 +
$79.85
Related Products
The MKR IoT Bundle walks you through the ...
Description:
The MKR IoT Bundle walks you through the basics of using the Arduino MKR1000 for IoT applications You'll learn through building 5 creative experiments thanks to the step by step online tutorials available on the Arduino Project Hub platform. The ...
The ON Semiconductor IoT IDK UK Sig Fox ...
Description:
The ON Semiconductor IoT IDK UK Sig Fox evaluation board is a single-chip solution to create an ultra-low power consumption node on the Sig Fox network for RCZ1 region This kit is used to design the internet of things applications. ...
Wi Fi Plus click mikroBUS™ The Click accessory ...
Description:
Wi Fi Plus click mikroBUS™ The Click accessory modules plug into the MikroBUS sockets in Mikro Elektronika microcontroller development boards Wi Fi PLUS Click is a compact solution for adding Wi Fi communication to your project. MRF24WB0MA 2.4GHz, IEEE 802.11 ...
Bluetooth click mikroBUS™ The Click accessory modules plug ...
Description:
Bluetooth click mikroBUS™ The Click accessory modules plug into the MikroBUS sockets in Mikro Elektronika microcontroller development boards BLUETOOTH click features a Bluetooth 2.1/2.0/1.2/1.1 module with UART interface which is easy and simple to use. RN-41 fully qualified Bluetooth 2.1/2.0/1.2/1.1 ...