MikroElektronika EnOcean 2 Click TCM 515Z RF Transceiver mikroBus Click Board for Incorporate Battery-Free Wireless
- RS Stock No.:
- 136-0872
- Mfr. Part No.:
- MIKROE-2521
- Brand:
- MikroElektronika
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$61.16
(exc. GST)
$67.28
(inc. GST)
Units | Per unit |
1 - 4 | $61.16 |
5 - 9 | $58.86 |
10 + | $56.65 |
- RS Stock No.:
- 136-0872
- Mfr. Part No.:
- MIKROE-2521
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | mikroBus Click Board |
For Use With | Incorporate Battery-Free Wireless Energy Harvesting Modules |
Featured Device | TCM 515Z |
Kit Name | EnOcean 2 Click |
Frequency | 2.4GHz |
Related links
- MikroElektronika GPS Click LEA-6S GPS mikroBus Click Board MIKROE-1032
- MikroElektronika GPS3 click L80 GPS GPS mikroBus Click Board MIKROE-1714
- MikroElektronika Stretch Click mikroBus Click Board for Stretch...
- MikroElektronika Force Click mikroBus Click Board for Implement...
- MikroElektronika WiFi2 click HLK-M30 WiFi mikroBus Click Board...
- MikroElektronika BEE click MRF24J40MA ZigBee mikroBus Click Board...
- MikroElektronika RFid click CR95HF RFID mikroBus Click Board...
- MikroElektronika FM click Si4703 mikroBus Click Board 76 → 108MHz...