STMicroelectronics X-Nucleo-IDB Bluetooth Smart (BLE) Expansion Board for STM32 Nucleo Board X-NUCLEO-IDB05A1
- RS Stock No.:
- 125-3925
- Mfr. Part No.:
- X-NUCLEO-IDB05A1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 125-3925
- Mfr. Part No.:
- X-NUCLEO-IDB05A1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
X-NUCLEO-IDB05A1 BLE Expansion Board for STM32 Nucleo
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Expansion Board |
For Use With | STM32 Nucleo Board |
Kit Name | X-Nucleo-IDB |