Cypress Semiconductor Solar-Powered Beacon Bluetooth Smart (BLE) Development Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CYALKIT-E02 Solar-Powered BLE Sensor Beacon Kit, Cypress

The CYALKIT-E02 Solar-Powered BLE Sensor Beacon Kit is a tiny solar-powered Internet-of-Things (IoT) device with Bluetooth Low Energy (BLE) wireless connectivity. The kit contains a Solar BLE Sensor and a BLE-USB Bridge and Debug Board.
The Solar-powered BLE Sensor transmits temperature and humidity data. The sensor is designed to harvest energy from the sun or light source and operate without a battery.
The BLE-USB Bridge and Debug Board connects to the USB port of a computer. The board can receive broadcasting data from the Solar BLE Sensor through the Bluetooth communication. The BLE-USB Bridge Board is able to program and debug the Solar BLE Sensor for development.
The Cypress BLE-Beacon software application shows in real time the sensor data as 2D/3D graphs. The application works across iOS, Android, and Windows PCs. The data can also be logged and exported to a CSV file for offline access.

Kit Contents

Solar-Powered BLE Sensor Beacon
BLE-USB Bridge and Debug Board
Enclosure for Solar-Powered BLE Sensor
Quick Start Guide

Specifications
Attribute Value
RF Technology Bluetooth Smart (BLE)
Kit Classification Development Kit
Kit Name Solar-Powered Beacon
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 77.64
(exc. GST)
$ 85.40
(inc. GST)
units
Per unit
1 +
$77.64
Related Products
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
The ATWINC3400-XSTK evaluation kit is a hardware platform ...
Description:
The ATWINC3400-XSTK evaluation kit is a hardware platform to evaluate the WINC3400-MR210CA module The WINC3400 is an IEEE 802.11 b/g/n/BLE4.0 IoT network controller SoC. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and BLE Network capabilities through ...
ARIS EDGE board, developed by RELOC for Arrow ...
Description:
ARIS EDGE board, developed by RELOC for Arrow Electronics, is a ready-to-use Internet of Things (IoT) hardware and software platform that enables users to get their IoT applications up and running quickly, exploiting the Renesas Synergy development framework Based on ...