- RS Stock No.:
- 222-8326
- Mfr. Part No.:
- RKSECLK2U
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8326
- Mfr. Part No.:
- RKSECLK2U
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Rack Panel, Ventilated, 1.8kg Weight - RKSECLK2U
Looking for a device to prevent unauthorised access to your hardware? Choose this front rack panel from StarTech.com. It's lockable and made from robust steel that provides high tensile strength, so it's ideal for use in environments where security is important, such as schools or hospitals. The black colour fits in with your existing racking for a neat finish.
Ventilated panelA ventilated front panel promotes cooling for safe machine performance.
Key lockAccess is securely restricted by a keyed lock.
Easy installationThere's no need to remove your hardware or turn it off during the installation of this panel.
Key lockAccess is securely restricted by a keyed lock.
Easy installationThere's no need to remove your hardware or turn it off during the installation of this panel.
• Horizontal pitch of 97HP for easy compatibility with your server rack
• 2U rack unit height safeguards a standard shelf
• 2U rack unit height safeguards a standard shelf
The Startech 2U rack mount security cover is use to prevent unauthorized access to your servers and networking equipment. The front panel is perforated for airflow, while not compromising on security.
FAQs
It is easy to install
It has secure key lock
It has secure key lock
Does this item include handles?To make it more secure, this unit doesn't have handles.
Specifications
Attribute | Value |
---|---|
Type | Ventilated Front Panel |
Colour | Black |
Material | Steel |
Width | 65mm |
Ventilated | Yes |
Number of Cutouts | 0 |
Horizontal Pitch | 97HP |
Dimensions | 8.5 x 49.3 x 6.5cm |
Rack Units | 2U |
Length | 540mm |
Handles | No |
Shielded | No |
Hinges | No |