- RS Stock No.:
- 222-8320
- Mfr. Part No.:
- RKPNLHV6U
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8320
- Mfr. Part No.:
- RKPNLHV6U
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Ventilated Front Panel With Hinge, 6U, 95 Horizontal Pitch - RKPNLHV6U
This ventilated front panel from StarTech.com helps you to create a tidy and professional look in your 6U server and electronic racks. A vented design increases the airflow around your equipment to keep it running at optimal temperatures and prevent overheating. Use this component to fill unused gaps and protect your electronics from damage caused by dust and environmental contaminants.
Durable and robustThis panel is made from hardwearing steel that resists impacts to protect sensitive electronic instruments.
Professional appearanceThe sleek design and black colour blend well with existing installations. It provides a professional and finished look to your server rack while filling gaps and hiding visible cables.
Easy accessYou can easily open the panel, thanks to the hinge that allows it to work like a cabinet door.
Professional appearanceThe sleek design and black colour blend well with existing installations. It provides a professional and finished look to your server rack while filling gaps and hiding visible cables.
Easy accessYou can easily open the panel, thanks to the hinge that allows it to work like a cabinet door.
• Includes screws and nuts for quick and easy installation
• Universal 6U panel suitable for all 19-inch server racks
• Versatile installation options with a reversible blank panel that can open from the left or right side
• Universal 6U panel suitable for all 19-inch server racks
• Versatile installation options with a reversible blank panel that can open from the left or right side
The Startech vented blank panel with hinge for 6U server racks can improve the appearance and airflow of any standard 19-inch server rack, while still enjoying easy access to unused space. Versatile installation options with a reversible blank panel that can open from the left or the right side.
FAQs
It has sturdy steel construction
Rack screws and nuts are included
Rack screws and nuts are included
Why are server rack panels important?A server rack panel acts as a barrier between the external environment and your devices. It offers an essential degree of protection against contamination and corrosive substances like dust.
Specifications
Attribute | Value |
---|---|
Type | Ventilated Front Panel |
Colour | Black |
Material | Steel |
Width | 265mm |
Ventilated | Yes |
Number of Cutouts | 0 |
Horizontal Pitch | 95HP |
Dimensions | 48.3 x 26.5cm |
Length | 534mm |
Rack Units | 6U |
Handles | No |
Shielded | No |
Hinges | No |