- RS Stock No.:
- 206-1245
- Mfr. Part No.:
- 8640025
- Brand:
- Rittal
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$293.555
(exc. GST)
$322.911
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $293.555 | $587.11 |
*price indicative |
- RS Stock No.:
- 206-1245
- Mfr. Part No.:
- 8640025
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Rack Panel, Includes Plastic Corner and Baying Covers, 10.8kg Weight - VX Series - 8640025
Keen to stabilise the base of your industrial enclosure? Try this rack panel from Rittal. It includes front and rear plinth trim panels and corner pieces, so you've got all the components you need to add sturdiness to your enclosure. You also get plastic corners and baying covers, helping to reduce the risk of sharp metal edges for increased safety.
Features & Benefits
• Robust sheet steel construction means it stands up to impact and abrasion
• Fits enclosures with a width of 1200mm for ease of assembly
• Fits enclosures with a width of 1200mm for ease of assembly
Applications
• Laboratories and medical centres
• Pharmaceutical manufacturing
• Automotive repair
• Breweries
• Pharmaceutical manufacturing
• Automotive repair
• Breweries
How do I attach the trim panels to my enclosure?
You can screw-fasten the trim panels from the front of your enclosure, making installation a walk in the park.
Specifications
Attribute | Value |
---|---|
Type | Rack Panel |
Colour | Black |
Material | Steel |
Ventilated | No |
Horizontal Pitch | 40HP |
Dimensions | 200 x 1200mm |
Length | 200mm |
Hinges | No |
Related links
- Rack Cooling
- Server Rack Shelves
- Rittal Black Steel Rack Panel 200 x 800mm
- Rittal VX Series Sheet Steel Panel for Use with VX, 200 x 1200mm
- Siemens 6ES Series Rack for Use with IPC547C Rack PC 547B SIMATIC IPC547E
- Rittal Rack Panels
- Legrand Plastic Cable Entry Panel for Use with LCS³ Server Rack
- APW Rack Panels