Bopla Natural Aluminium Front Panel, 188.6 x 1.5 x 140.6mm
- RS Stock No.:
- 294-943
- Mfr. Part No.:
- 20163000
- Brand:
- Bopla
Available for back order.
Price (ex. GST) Each
$20.69
(exc. GST)
$22.76
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $20.69 |
15 - 39 | $20.33 |
40 + | $19.94 |
- RS Stock No.:
- 294-943
- Mfr. Part No.:
- 20163000
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Face panels for BOCARD enclosures
Aluminium face panels for Bocard housings.
Anodised, 1.5 m thick.
BCD FP ... K: for housing with terminal compartment.
Anodised, 1.5 m thick.
BCD FP ... K: for housing with terminal compartment.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Colour | Natural |
Material | Aluminium |
Width | 2mm |
Dimensions | 188.6 x 1.5 x 140.6mm |
Length | 188.6mm |
Related links
- Bopla Natural Aluminium Front Panel, 188.6 x 1.5 x 97.6mm
- Bopla Natural Aluminium Front Panel, 208 x 119 x 1mm
- Bopla Natural Aluminium Front Panel, 159 x 99 x 1mm
- Bopla Natural Aluminium Rack Panel, 2U, 84HP, 84 x 426mm
- Bopla Natural Aluminium Rack Panel, 3U, 63HP, 128 x 320mm
- Fibox Aluminium Front Panel, 289 x 1.5 x 189mm
- Fibox Aluminium Front Panel, 250 x 1.5 x 150mm
- Fibox Aluminium Front Panel, 205 x 1.5 x 117mm