- RS Stock No.:
- 186-854
- Mfr. Part No.:
- EL2232000
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-854
- Mfr. Part No.:
- EL2232000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vario-Case and RiCase 19-inch ventilation plates
Ventilation plates to ensure that air circulates inside 19-inch cabinets and enclosures.
In plain anodised aluminium.
In plain anodised aluminium.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Colour | Unpainted |
Material | Aluminium |
Width | 482.6mm |
Ventilated | Yes |
Rack Units | 2U |