Connecting Bracket for use with Europac Sub Rack

  • RS Stock No. 291-8723
  • Mfr. Part No. 21101-104
  • Manufacturer Schroff
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Fan trays, 1HE

For the targeted dissipation of heat to assemblies
Air flow rate of up to 162 m3/h (with 3 fans) and 192 m3/h (with 6 fans)
Protection against contact in accordance with EN 292, T1 and T2
Mechanical retainer for power cable
Can be adapted to individual rack mounts; connecting straps must be ordered separately for this purpose
The plug-in unit can either be connected directly to the network using a mains connection lead or connected to the Schroff CCU system and its components by means of an adapter plug

Characteristics

Specifications
Attribute Value
Type Connecting Bracket
For Use With Europac Sub Rack
5 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 14.67
(exc. GST)
$ 16.14
(inc. GST)
units
Per unit
1 - 9
$14.67
10 - 24
$14.31
25 +
$13.88
Related Products
Flanges 4826mm (19") Suitable for all Ripac Vario ...
Description:
Flanges 4826mm (19") Suitable for all Ripac Vario and Ripac Vario EMC subracks. Includes channel for attachment of EMC gaskets and optional holes for front handle fastening. Parts supplied: 1 x Flange: Extruded aluminium, clear chromated. Suitable for all Ripac ...
The CABSHELFV 2U 16in Depth Universal Vented Rack ...
Description:
The CABSHELFV 2U 16in Depth Universal Vented Rack Mount Shelf lets you add a compact, 2U shelf to virtually any standard 19-inch server rack or cabinet with front mount options This TAA compliant product adheres to the requirements of the ...
The CABSHELF1U 1U (Black) Universal Fixed Server Rack ...
Description:
The CABSHELF1U 1U (Black) Universal Fixed Server Rack Cabinet Shelf lets you add a compact fixed storage shelf to any standard 19-inch server rack or cabinet with front mount options This TAA compliant product adheres to the requirements of the ...
The Black CABSHELF Standard Universal Server Rack Cabinet ...
Description:
The Black CABSHELF Standard Universal Server Rack Cabinet Shelf helps to efficiently organize your mission critical computer hardware and accessories by adding a fixed shelf with the capacity to hold up to 20 kg (44 lbs) This TAA compliant product ...