- RS Stock No.:
- 826-2827
- Mfr. Part No.:
- 5502010
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 826-2827
- Mfr. Part No.:
- 5502010
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Rittal TS IT Fan Trays
Fan Tray
For active ventilation
Fits the cut-out integrated into the roof plate
The unit may optionally be extended with additional fans
Technical specifications of thermostat: rated operating voltage 250 V, temperature range +5 °C to +55 °C
Refer to Fan Expansion Kit for technical specifications of single fan
Grey (RAL 7035) finish
Fits the cut-out integrated into the roof plate
The unit may optionally be extended with additional fans
Technical specifications of thermostat: rated operating voltage 250 V, temperature range +5 °C to +55 °C
Refer to Fan Expansion Kit for technical specifications of single fan
Grey (RAL 7035) finish
Fan Expansion Kit
Rated operating voltage 230 V, 1∼, 50 Hz/60 Hz
Power consumption: 15 W at 50 Hz, 14 W at 60 Hz
Noise level: 37 dB(A) at 50/60 Hz
Temperature range: -10 °C to +55 °C
Dimensions: 119 x 119 x 38 mm
Power consumption: 15 W at 50 Hz, 14 W at 60 Hz
Noise level: 37 dB(A) at 50/60 Hz
Temperature range: -10 °C to +55 °C
Dimensions: 119 x 119 x 38 mm