Steel Cable Tray for use with TS IT Cabinet

  • RS Stock No. 826-2837
  • Mfr. Part No. 8908084
  • Manufacturer Rittal
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

8908.084 Cable Tray

From Rittal, this cable tray provides a cable management solution that can be used in TS IT 19 inch server cabinets. It is 300 mm long and black in colour.

Specifications
Attribute Value
Type Cable Tray
For Use With TS IT Cabinet
Material Steel
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 119.39
(exc. GST)
$ 131.33
(inc. GST)
units
Per unit
1 +
$119.39
Related Products
The Cablofils FCFA54 series Steel wire cable tray ...
Description:
The Cablofils FCFA54 series Steel wire cable tray widely used as support for wall, ceiling and floor mounting It has fast fix brackets and fixing kits which reduces the installation time. As per the various installation requirements it is available ...
VARISTAR Fan Unit Features and Benefits • Colour ...
Description:
VARISTAR Fan Unit Features and Benefits • Colour RAL 7021• Cut-outs can be fitted with brush strips, fan units, perforated cover plates or edge protectors• 15 mm steel• Cut-out zones are easy to cut out• With three fans, fully wired, ...
19in Wall Cabinet A 19in. wall mountable enclosure ...
Description:
19in Wall Cabinet A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels ...
19in Wall Cabinet A 19in. wall mountable enclosure ...
Description:
19in Wall Cabinet A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels ...