Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
19-Inch Racking
Rack Cable Management
Enclosures & Server Racks
19-Inch Racking
Rack Cable Management
APW Cable Reducing Channel Kit for Use with IMRAK® 1032 19 in Cabinet
RS Stock No.:
193-6699
Mfr. Part No.:
VT808-201294
Brand:
APW
View this category
Discontinued product
RS Stock No.:
193-6699
Mfr. Part No.:
VT808-201294
Brand:
APW
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet VT807-606027
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
19" 27U cable reducing channels kit 800
Attribute
Value
Type
Cable Reducing Channel Kit
For Use With
IMRAK® 1032 19 in Cabinet
Height U
27U