Metal Cable Hoop Kit for use with IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone
- RS Stock No.:
- 193-6670
- Mfr. Part No.:
- VK385-775724
- Manufacturer:
- APW
View all Rack Cable Management
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$134.71
(exc. GST)
$148.18
(inc. GST)
units | Per unit |
1 - 14 | $134.71 |
15 + | $131.89 |
- RS Stock No.:
- 193-6670
- Mfr. Part No.:
- VK385-775724
- Manufacturer:
- APW
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Specifications
Attribute | Value |
Type | Cable Hoop Kit |
For Use With | IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone |
Material | Metal |