- RS Stock No.:
- 612-1484
- Mfr. Part No.:
- 1408336-1
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.94
(exc. GST)
$43.93
(inc. GST)
Units | Per unit |
1 - 14 | $39.94 |
15 - 49 | $39.13 |
50 - 99 | $37.85 |
100 - 249 | $36.80 |
250 + | $35.93 |
- RS Stock No.:
- 612-1484
- Mfr. Part No.:
- 1408336-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
90° cable plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - QMA
Providing the same high quality and performance found in Tycos SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied cost is dramatically reduced. The QMA connector series is completely intermateable with competitive QMA offerings, however, it is not intermateable with standard SMA interfaces.
Positive snap-on interface facilitates assembly
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | QMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174, RG188, RG316/U |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Radiall 50Ω Straight Body
- Amphenol RF 50Ω Solder Termination, Right Angle Body
- Huber+Suhner 50Ω Right Angle Body
- Rosenberger 50Ω Solder Termination, Straight Body
- Radiall 50Ω Right Angle Body
- Rosenberger 50Ω Solder Termination, Right Angle Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 11_QMA-W50-4-3/133_NE Series 50Ω Straight Body