- RS Stock No.:
- 786-8838
- Mfr. Part No.:
- NCP1217D65R2G
- Brand:
- ON Semiconductor
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$2.03
(exc. GST)
$2.23
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $2.03 | $10.15 |
10 - 20 | $2.016 | $10.08 |
25 - 45 | $2.00 | $10.00 |
50 - 95 | $1.976 | $9.88 |
100 + | $1.956 | $9.78 |
*price indicative |
- RS Stock No.:
- 786-8838
- Mfr. Part No.:
- NCP1217D65R2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 71.5 kHz |
Output Voltage | 10 V |
Output Current | 500 mA |
Control Method | Current |
Fall Time | 20ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 60ns |
Pin Count | 8 |
Topology | Flyback |
Maximum Duty Cycle | 80% |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +150 °C |