- RS Stock No.:
- 170-8911
- Mfr. Part No.:
- AP3105NVKTR-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 170-8911
- Mfr. Part No.:
- AP3105NVKTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Offline PWM Controllers, Diodes Inc
AC-DC Converters, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 70 kHz |
Start-up Supply Current | 20µA |
Maximum Source Current | 110µA |
Maximum Supply Current | 2 mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3.1 x 1.7 x 1.3mm |
Length | 3.1mm |
Width | 1.7mm |
Height | 1.3mm |
Minimum Operating Supply Voltage | 10 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 25 V |