- RS Stock No.:
- 169-7168
- Mfr. Part No.:
- AP6503ASP-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7168
- Mfr. Part No.:
- AP6503ASP-13
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 260 kHz |
Output Voltage | 0.925 to 20 V |
Output Current | 3 A |
Control Method | Current |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Rise Time | 130ns |
Package Type | SOIC |
Pin Count | 8 |
Topology | Buck |
Maximum Duty Cycle | 90% |
Dimensions | 4.95 x 3.9 x 1.37mm |
Length | 4.95mm |
PWM Controller Type | Current Mode |
Width | 3.9mm |
Height | 1.37mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 23 V |