- RS Stock No.:
- 159-8157
- Mfr. Part No.:
- ADP2108AUJZ-1.0-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8157
- Mfr. Part No.:
- ADP2108AUJZ-1.0-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LDO (Low Dropout) Linear Voltage Regulators, up to 1.65V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 3000 kHz |
Output Voltage | 1 V |
Output Current | 600 mA |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Surface Mount |
Rise Time | 550µs |
Package Type | TSOT |
Topology | Buck |
Pin Count | 5 |
Maximum Duty Cycle | 100% |
Dimensions | 2.9 x 1.6 x 0.9mm |
PWM Controller Type | Current Mode |
Length | 2.9mm |
Width | 1.6mm |
Height | 0.9mm |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |