- RS Stock No.:
- 145-9136
- Mfr. Part No.:
- MIC3172YN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 145-9136
- Mfr. Part No.:
- MIC3172YN
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 112 kHz |
Output Voltage | 65 V |
Output Current | 1.25 A |
Control Method | Current |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Topology | Boost, Buck, Flyback, Forward |
Pin Count | 8 |
Dimensions | 9.65 x 6.48 x 3.43mm |
Maximum Duty Cycle | 89% |
PWM Controller Type | Current Mode |
Length | 9.65mm |
Width | 6.48mm |
Height | 3.43mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 40 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |