Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
PWM
onsemi NCP1337PG, PWM Controller, 20 V, 130 kHz 7-Pin, PDIP
RS Stock No.:
145-2888
Mfr. Part No.:
NCP1337PG
Brand:
onsemi
This image is representative of the product range
View all PWM
Discontinued product
RS Stock No.:
145-2888
Mfr. Part No.:
NCP1337PG
Brand:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ID
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Attribute
Value
Maximum Switching Frequency
130 kHz
Output Voltage
20 V
Output Current
500 mA
Number of Outputs
1
Control Method
Current
Fall Time
20ns
Mounting Type
Through Hole
Rise Time
50ns
Package Type
PDIP
Topology
Resonant
Pin Count
7
Dimensions
10.16 x 6.6 x 3.44mm
Length
10.16mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.44mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
20 V
Minimum Operating Supply Voltage
-0.3 V