- RS Stock No.:
- 528-129
- Mfr. Part No.:
- TL494CD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 528-129
- Mfr. Part No.:
- TL494CD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 300 kHz |
Output Voltage | 40(Max) V |
Output Current | 200 (Max) mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
PWM Controller Type | Voltage Mode |
Length | 9.9mm |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Supply Voltage | 7 V |
Maximum Operating Temperature | +70 °C |
Maximum Operating Supply Voltage | 40 V |
Minimum Operating Temperature | 0 °C |