- RS Stock No.:
- 432-7961
- Mfr. Part No.:
- 721101610
- Brand:
- Georg Fischer
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$46.105
(exc. GST)
$50.715
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $46.105 | $92.21 |
10 - 18 | $44.98 | $89.96 |
20 - 48 | $43.05 | $86.10 |
50 + | $41.785 | $83.57 |
*price indicative |
- RS Stock No.:
- 432-7961
- Mfr. Part No.:
- 721101610
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PVC-U Threaded Elbow BSPPF
Elboe 90° PVC-U with parallel female thread RP. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | 90° |
Thread Standard | Rp |
Thread Size | 1 1/2in |
Thread Size 2 | 1-1/2in |
Related links
- Georg Fischer 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 32mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.25in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.5in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 40mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 2in