- RS Stock No.:
- 405-5672
- Mfr. Part No.:
- 161050228
- Brand:
- Georg Fischer
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.44
(exc. GST)
$74.18
(inc. GST)
Units | Per unit |
1 - 4 | $67.44 |
5 - 9 | $65.78 |
10 - 24 | $62.95 |
25 + | $61.09 |
- RS Stock No.:
- 405-5672
- Mfr. Part No.:
- 161050228
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance
Flat gasket EPDM
Good chemical and corrosion resistance
Specifications
Attribute | Value |
---|---|
Fitting Type | Tank Adapter |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 1in |
Thread Standard 2 | BSP |
Thread Size 2 | 1in |
Length | 103mm |
Related links
- Copper Pipe Fitting, Threaded Straight Coupler for 15mm pipe
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15mm
- Copper Pipe Fitting, Solder Straight Coupler for 15mm pipe
- Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe
- Copper Pipe Fitting, Solder Equal Tee for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 22mm pipe