- RS Stock No.:
- 405-5666
- Mfr. Part No.:
- 161050227
- Brand:
- Georg Fischer
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.36
(exc. GST)
$57.60
(inc. GST)
Units | Per unit |
1 - 4 | $52.36 |
5 - 9 | $50.49 |
10 - 24 | $48.18 |
25 + | $47.14 |
- RS Stock No.:
- 405-5666
- Mfr. Part No.:
- 161050227
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance
Flat gasket EPDM
Good chemical and corrosion resistance
Specifications
Attribute | Value |
---|---|
Fitting Type | Tank Adapter |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 3/4in |
Thread Standard 2 | BSP |
Thread Size 2 | 3/4in |
Length | 97mm |
Related links
- Copper Pipe Fitting, Threaded Straight Coupler for 15mm pipe
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15mm
- Copper Pipe Fitting, Solder Straight Coupler for 15mm pipe
- Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe
- Copper Pipe Fitting, Solder Equal Tee for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 22mm pipe