- RS Stock No.:
- 279-1433
- Mfr. Part No.:
- 721910205
- Brand:
- Georg Fischer
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$15.755
(exc. GST)
$17.331
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $15.755 | $31.51 |
10 - 18 | $15.495 | $30.99 |
20 - 48 | $15.095 | $30.19 |
50 + | $14.73 | $29.46 |
*price indicative |
- RS Stock No.:
- 279-1433
- Mfr. Part No.:
- 721910205
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Transition sleeves, PVC-U
Solvent socket with female pipe and a rustproof reinforcing ring (A2)
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Compatible Pipe Size | 16mm |
Thread Standard | Rp |
Thread Size | 3/8in |
Thread Standard 2 | Cement |
Thread Size 2 | 27mm |
Length | 31mm |
Related links
- Georg Fischer Socket PVC Pipe Fitting, 50mm
- Georg Fischer Socket PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer Socket PVC Pipe Fitting, 1.5in
- Georg Fischer Socket PVC Pipe Fitting, 20mm
- Georg Fischer Socket PVC Pipe Fitting, 25mm
- Georg Fischer Socket PVC Pipe Fitting, 1/2in