- RS Stock No.:
- 279-1427
- Mfr. Part No.:
- 721910111
- Brand:
- Georg Fischer
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 2
$38.41
(exc. GST)
$42.25
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 24 | $38.41 | $19.205 |
25 - 49 | $36.87 | $18.435 |
50 - 99 | $35.34 | $17.67 |
100 + | $34.57 | $17.285 |
*price indicative |
- RS Stock No.:
- 279-1427
- Mfr. Part No.:
- 721910111
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sockets, synchronous
Specifications
Attribute | Value |
---|---|
Fitting Type | Equal Socket |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63mm |
Length | 79mm |
Related links
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 16mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 20mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 3in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 1.25in