- RS Stock No.:
- 279-1203
- Mfr. Part No.:
- 721900342
- Brand:
- Georg Fischer
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.522
(exc. GST)
$7.174
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $6.522 | $32.61 |
25 - 45 | $6.294 | $31.47 |
50 - 120 | $5.998 | $29.99 |
125 + | $5.87 | $29.35 |
*price indicative |
- RS Stock No.:
- 279-1203
- Mfr. Part No.:
- 721900342
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 32 mm x 20mm |
Length | 22mm |
Related links
- RS PRO Straight Coupler PVC Pipe Fitting, 32mm
- RS PRO 90° Knuckle Bend PVC Pipe Fitting, 32mm
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 32mm
- Georg Fischer Cap PVC Pipe Fitting, 32mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 32mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm
- Georg Fischer Straight Union PVC Pipe Fitting, 32mm