- RS Stock No.:
- 279-0519
- Mfr. Part No.:
- 721000109
- Brand:
- Georg Fischer
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.53
(exc. GST)
$51.18
(inc. GST)
Units | Per unit |
1 - 4 | $46.53 |
5 - 9 | $44.92 |
10 - 24 | $42.82 |
25 + | $41.90 |
- RS Stock No.:
- 279-0519
- Mfr. Part No.:
- 721000109
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Bend
Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 40mm |
Length | 106mm |
Related links
- Georg Fischer Straight Union PVC Pipe Fitting, 40mm
- RS PRO Straight Coupler PVC Pipe Fitting, 40mm
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 40mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 40mm
- Georg Fischer Cap PVC Pipe Fitting, 40mm
- Sferaco Straight Coupler PVC Pipe Fitting, 40mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 40mm