- RS Stock No.:
- 212-3969
- Mfr. Part No.:
- 721913909
- Brand:
- Georg Fischer
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.30
(exc. GST)
$23.43
(inc. GST)
Units | Per unit |
1 - 4 | $21.30 |
5 - 9 | $20.57 |
10 - 24 | $19.62 |
25 + | $19.20 |
- RS Stock No.:
- 212-3969
- Mfr. Part No.:
- 721913909
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Nipples
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C
Maximum working pressure 9 bar at 20°C
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1 1/4in |
Thread Standard 2 | Cement |
Thread Size 2 | 1-1/4in |
Length | 75mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1.25in
- Georg Fischer Socket PVC Pipe Fitting
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter PVC Pipe Fitting