- RS Stock No.:
- 212-3587
- Mfr. Part No.:
- 721913907
- Brand:
- Georg Fischer
61 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.47
(exc. GST)
$12.62
(inc. GST)
Units | Per unit |
1 - 4 | $11.47 |
5 - 9 | $11.08 |
10 - 24 | $10.56 |
25 + | $10.34 |
- RS Stock No.:
- 212-3587
- Mfr. Part No.:
- 721913907
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Nipples
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C
Maximum working pressure 9 bar at 20°C
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 3/4in |
Thread Standard 2 | Cement |
Thread Size 2 | 3/4in |
Length | 56mm |
Related links
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15mm
- Copper Pipe Fitting, Solder Straight Coupler for 15mm pipe
- Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe
- Copper Pipe Fitting, Solder Equal Tee for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 22mm pipe
- Georg Fischer Nipple PVC & ABS Threaded Fitting