- RS Stock No.:
- 212-3133
- Mfr. Part No.:
- 721911111
- Brand:
- Georg Fischer
96 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$24.175
(exc. GST)
$26.593
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $24.175 | $48.35 |
10 - 18 | $23.50 | $47.00 |
20 - 48 | $22.535 | $45.07 |
50 + | $21.91 | $43.82 |
*price indicative |
- RS Stock No.:
- 212-3133
- Mfr. Part No.:
- 721911111
- Brand:
- Georg Fischer
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1.25in
- Georg Fischer Socket PVC Pipe Fitting
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter PVC Pipe Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm