- RS Stock No.:
- 212-2613
- Mfr. Part No.:
- 721101105
- Brand:
- Georg Fischer
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$6.425
(exc. GST)
$7.067
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $6.425 | $12.85 |
10 - 18 | $6.305 | $12.61 |
20 - 48 | $5.92 | $11.84 |
50 + | $5.78 | $11.56 |
*price indicative |
- RS Stock No.:
- 212-2613
- Mfr. Part No.:
- 721101105
- Brand:
- Georg Fischer
Legislation and Compliance
Product Details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 3/8in |
Length | 25mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 3/4in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 3/8in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 3/8in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 3/4in
- Georg Fischer Cap PVC Pipe Fitting, 3/4in
- Georg Fischer Straight Union PVC Pipe Fitting, 3/8in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 3/8in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 3/4in