- RS Stock No.:
- 144-9700
- Mfr. Part No.:
- PPMSV0401010
- Brand:
- John Guest
Discontinued product
- RS Stock No.:
- 144-9700
- Mfr. Part No.:
- PPMSV0401010
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Speedfit To Speedfit Connector
The PP range of shut off valves are produced in polypropylene and fitted with EPDM seals. Polypropylene has the advantage of being more chemically resistant than acetal.
turn valves have been designed to allow temporary servicing of downstream equipment. They must be used in the fully open or fully closed position.
Features and Benefits
Working pressure with water: 10 bar at 20°C, 4 bar at 60°C
Minimum temperature 1°C
High chemical resistance
Quick disconnection
EPDM seals
Product Application Information
The valves are for use with potable water. These valves cannot be used with compressed air, explosive gases, petroleum spirits and other fuels for heating systems.
John Guest Speedfit PP Shut-off Valves