- RS Stock No.:
- 864-4510
- Mfr. Part No.:
- IMP7Z472234UL
- Brand:
- Apem
Discontinued product
- RS Stock No.:
- 864-4510
- Mfr. Part No.:
- IMP7Z472234UL
- Brand:
- Apem
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Apem IM Series Push Button Switches
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.
Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 13.6mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 28V dc |
IP Rating | IP67 |
Contact Current Rating | 3 A |
Contact Material | Gold Plated Silver |
Manufacturer Part No. | IMP7Z472234UL |
Case Colour | Black |
Terminal Type | Quick Connect |