- RS Stock No.:
- 863-3541
- Mfr. Part No.:
- RMASK128C1E00000
- Brand:
- Molveno
Discontinued product
- RS Stock No.:
- 863-3541
- Mfr. Part No.:
- RMASK128C1E00000
- Brand:
- Molveno
Technical data sheets
Legislation and Compliance
Product Details
Rmask Water-Resistant Push Button Switches
Illuminated and non-illuminated Rmask switches have a front bellows seal to prevent water ingress which makes them an ideal wet environment switching solution.Applications include steam cleaners, wet and dry vacuum cleaners, portable equipment, machine tools and laboratory equipment.
IP65 rated with bellows actuator seal
4.8 x 0.8 mm terminal blades
4.8 x 0.8 mm terminal blades
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 20mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 125/250V ac |
IP Rating | IP65 |
Contact Current Rating | 16 A |
Case Colour | Black |
Manufacturer Part No. | RMASK128C1E00000 |
Terminal Type | Tab |