- RS Stock No.:
- 820-0592
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 820-0592
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Anti-Vandal Switch IP67 12mm RS-Series
An anti-vandal push button switch of nickel plated brass construction that features IP67 above panel protection and an IK02 resistance to striking energy of 10 joules.
Mechanical Life: 1 million cycles without load
Operating Force: 2 → 5N
Operating Force: 2 → 5N
Note
Package contains switch, nut and panel sealing O-ring
Standards
EN 50102, IEC 62262:2002
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | PCB |
Push Button Colour | White |
Contact Configuration | SPST |
Voltage Rating | 28V dc |
Push Button Style | Dome |
IP Rating | IP67 |
Contact Current Rating | 100 mA @ 24 V dc |
Contact Material | Gold Over Silver |
Manufacturer Part No. | AV04-B4-M1 |
Contact AC Voltage Rating | 125V |
Contact DC Voltage Rating | 24V |
Terminal Type | Solder Lug |