- RS Stock No.:
- 793-1591
- Mfr. Part No.:
- GP12MCBE
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 793-1591
- Mfr. Part No.:
- GP12MCBE
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
C & K GP Series
GP Series Ultraminiature Pushbutton Switches from C & K. Applications include telecommunications, network equipment, medical equipment and instrumentation
Withstands most soldering and washing processes
Sealed construction with internal O ring and epoxy base
Life: 40000 make and break cycles at full load
Sealed construction with internal O ring and epoxy base
Life: 40000 make and break cycles at full load
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Contact Configuration | Single Pole Double Throw (SPDT) |
IP Rating | IP57 |
Contact Current Rating | 400 mA @ 20 V |
Contact Material | Gold Over Nickel Plated Copper Alloy |
Manufacturer Part No. | GP12MCBE |
Terminal Type | Solder Tag |