- RS Stock No.:
- 734-6757
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 734-6757
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PCB Mounting Push Button Switches
Sub miniature push button switches from RS that are available with PCB or solder terminals. Applications include telecommunication, instrumentation and medical equipment.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 32/50/125V ac |
Contact Current Rating | 400 mA @ 20 V |
Contact Material | Gold Plated Brass |
Manufacturer Part No. | 8MS9P1B10M7RES |
Case Colour | Silver |
Terminal Type | Through Hole |